167301-4 | AMP
Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, gold-plated, 167301-4
Unit Price (€ / pc.)
0.2392 € *
Available: 6,198 pcs.
Available in 5 Days: 87,500 pcs.
Leadtime: 4 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2392 €
100 pcs.
0.2249 €
500 pcs.
0.2094 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 167301-4, AMP
Applied Pressure: Intermediate, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.4 mm, Wire Size: 24 - 20 AWG, Wire Size: 394.71 - 1184.12 CMA, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -65 - 105 °C.
Technical specifications
Version | Buchsenkontakt | |
Cable cross-section | 0,2-0,6 mm² | |
AWG cross-section | AWG 24-20 | |
Contact connection | Crimpanschluss | |
Contact material | Phosphorbronze | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,4 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 17.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |