1674311-1 | AMP

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 1674311-1

Order No.: 35P8747
EAN: 4099889638912
MPN:
1674311-1
1674311-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0904 € *
Available: 0 pcs.
Available in 5 Days: 970,000 pcs.
Leadtime: 14 Weeks **
Total Price:
904.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.0904 €

Contacts for motor vehicles, 1674311-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, Wire Insulation Diameter: 1.1 - 1.6 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-20
Insulation diameter 1,1-1,6 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,3-0,5 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes