1674936-1 | AMP
Receptacle, 0.13-0.22 mm², AWG 26-24, crimp connection, tin-plated, 1674936-1
Order No.: 35P8744
EAN: 4099889638899
MPN:
1674936-1
Unit Price (€ / pc.)
0.0524 € *
Available in 5 Days: 10,000 pcs. - if ordered today
Contacts for motor vehicles, 1674936-1, AMP
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.1 - 0.2 mm², Wire Size Search: 0.22 mm², Wire Insulation Diameter: 0.95 - 1.25 mm, 110 °C, 120 °C, Operating Temperature Range: -40 - 120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.13-0.22 mm² | |
| AWG cross-section | AWG 26-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 0.95-1.25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |