170020-2 | AMP

Pin contact, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170020-2

Order No.: 35P2560
EAN: 4099889636970
MPN:
170020-2
170020-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 3,375 pcs.
Leadtime: 18 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2737 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp wire pins, tabs and ferrules, 170020-2, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Shur-Plug, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 4 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.1 mm, Accepts Wire Insulation Diameter Range: 2.2 - 3.1 mm, Wire Size: 20 - 14 AWG, Wire Size: 0.5 - 2.27 mm², Wire Size: 1021 - 4106 CMA Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Bag

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20-14
Insulation diameter 2,2-3,1 mm
Contact connection Crimpanschluss
Contact material Messing
contact surface verzinnt
Cable cross-section 0,5-2,27 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes