170073-5 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, 170073-5

Order No.: 35P2547
EAN: 4099889614763
MPN:
170073-5
170073-5 AMP Crimp Contacts Image 1
170073-5 AMP Crimp Contacts Image 2
170073-5 AMP Crimp Contacts Image 3
170073-5 AMP Crimp Contacts Image 4
170073-5 AMP Crimp Contacts Image 5
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
4,569.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120000 pcs.
0.0381 €

Crimp Wire Pins, Tabs and Ferrules, 170073-5, AMP

Crimp Wire Pin, Tab & Ferrule Barrel Type: Open Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Discrete Wire, Insulated: No, Crimp Wire Pin, Tab & Ferrule Plating Material: Pre-Tin, Terminal & Splice Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Terminal Type: Receptacle, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 2.36 mm, Crimp Wire Pin, Tab & Ferrule Terminal Orientation: Straight, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 2.8 mm, Accepts Wire Insulation Diameter Range: 1.2-2.8 mm, Wire Size: 24-20 AWG, Wire Size: 0.2-0.6 mm², Wire Size: 404-1021 CMA, Insulation Requirement: Uninsulated, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Reel, Comment: With locking lance.

Technical specifications
Version Buchse
AWG cross-section AWG 24-20
Cable cross-section 0,2-0,6 mm²
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes