170147-2 | AMP

Receptacle, 0.2-0.82 mm², AWG 24-18, crimp connection, 170147-2

Order No.: 34P6734
EAN: 4099889634969
MPN:
170147-2
170147-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0797 € *
Available: 0 pcs.
Available in 5 Days: 35,000 pcs.
Leadtime: 23 Weeks **
Total Price:
558.11 € *
Price list
Quantity
Price per unit*
7000 pcs.
0.0797 €
14000 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 170147-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Operating Voltage: 250 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 2.1 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 24 - 18 AWG, Wire Size: 0.2 - 0.82 mm², Accepts Wire Insulation Diameter Range: 2.54 mm, Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-18
Insulation diameter 2,54 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,2-0,82 mm²
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes