170209-1 | AMP

Receptacle, 0.5-2.27 mm², AWG 20-14, crimp connection, tin-plated, 170209-1

Order No.: 36P3666
EAN: 4099889646771
MPN:
170209-1
170209-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1488 €

Contacts for motor vehicles, 170209-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 2.27 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2.2 - 3.4 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-14
Insulation diameter 2,2-3,4 mm
Contact connection Crimpanschluss
Contact material Kupfer
contact surface verzinnt
Cable cross-section 0,5-2,27 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes