170263-2 | AMP

Receptacle, 0.05-0.15 mm², AWG 30-26, crimp connection, 170263-2

Order No.: 37P1162
EAN: 4099889648416
MPN:
170263-2
AMP
170263-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Available in 5 Days: 90,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.04 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0381 €
20000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 170263-2, TE Connectivity

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1 - 1.4 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 -0.15 mm², Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 30-26
Insulation diameter 1-1.4 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.05-0.15 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes