1703032-1 | AMP

Receptacle, 0.5-0.75 mm², AWG 20-18, crimp connection, tin-plated, 1703032-1

Order No.: 36P1303
EAN: 4099889641806
MPN:
1703032-1
Series: MQS
AMP
1703032-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Available in 5 Days: 24,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8000 pcs.
0.1119 €

Socket contact, 1703032-1, TE Connectivity

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Clean Body, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 0.63 mm, Mating Tab Thickness: 0.63 mm, Interface Plating: Tin (Sn), Termination Method: Crimp, Wire Size: 20 - 18 AWG, Wire Size: 0.5 -0.75 mm², Wire Size Search: 19 AWG, 20 AWG, Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², Wire Insulation Diameter: 1.4 - 2 mm, Operating Temperature Range: -40 - 120 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-18
Isolationsdurchmesser 1,4-2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer-Nickel-Legierung
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5-0,75 mm²
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes