170355-1 | AMP
Receptacle, 0.05-0.15 mm², AWG 30-26, crimp connection, 170355-1
Socket contact, 170355-1, AMP
Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Insulation Resistance: 500 MΩ, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1 - 1.5 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.15 mm², Operating Temperature Range: -20 - 105 °C.
Version | receptacle | |
AWG cross-section | AWG 30-26 | |
Insulation diameter | 1-1.5 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.05-0.15 mm² |
Country of origin | US |
Customs tariff number | 85389091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |