170359-3 | AMP

Pin contact, 0.12-0.35 mm², AWG 26-22, crimp connection, gold-plated, 170359-3

Order No.: 34P9670
EAN: 4099889636062
MPN:
170359-3
170359-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 21 Weeks **
Total Price:
2,142.00 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.3570 €
24000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 170359-3, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.35 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version Stiftkontakt
Cable cross-section 0,12-0,35 mm²
AWG cross-section AWG 26-22
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area vergoldet
contact surface vergoldet
Contact surface Connection range vergoldet
Insulation diameter 1,19-1,75 mm
Logistics
Country of origin US
Customs tariff number 85366990
Original Packaging Rolle mit 6.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes