170360-1 | AMP

Pin contact, 0.3-0.89 mm², AWG 22-18, crimp connection, tin-plated, 170360-1

Order No.: 34P9681
EAN: 4099889636161
MPN:
170360-1
170360-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 50 pcs.
Available in 5 Days: 56,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1630 €
10 pcs.
0.1440 €
200 pcs.
0.1226 €
500 pcs.
0.1000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 170360-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.89 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.4 mm,3.4 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
Leiterquerschnitt 0,3-0,89 mm²
AWG-Leiterquerschnitt AWG 22-18
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Steckbereich verzinnt
Kontaktoberfläche verzinnt
Kontaktoberfläche Anschlussbereich verzinnt
Isolationsdurchmesser 1,5-2,4 mm
Logistics
Ursprungsland US
Zolltarifnummer 85369040
Originalverpackung Rolle mit 4.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes