170360-3 | AMP

Pin contact, 0.3-0.89 mm², AWG 22-18, crimp connection, 170360-3

Order No.: 34P9671
EAN: 4099889636079
MPN:
170360-3
170360-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 21 Weeks **
Total Price:
1,237.60 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.3094 €
8000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 170360-3, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.89 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.4 mm,3.4 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,5-2,4 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range vergoldet
Contact surface mating area vergoldet
Cable cross-section 0,3-0,89 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes