170361-4 | AMP

Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, 170361-4

Order No.: 34P9686
EAN: 4099889636215
MPN:
170361-4
170361-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,799.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
24000 pcs.
0.0750 €

Power contact, 170361-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.35 mm², Accepts Wire Insulation Diameter Range: 1.19 - 1.75 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.12-0.35 mm²
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.19-1.75 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes