170362-1 | AMP

Receptacle, 0.3-0.89 mm², AWG 22-18, crimp connection, tin-plated, 170362-1

Order No.: 34P9683
EAN: 4099889636185
MPN:
170362-1
170362-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 168,000 pcs.
Leadtime: 22 Weeks **
Total Price:
1.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1249 €

Socket contact, 170362-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.89 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.4 mm,3.4 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,3-0,89 mm²
AWG cross-section AWG 22-18
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 1,5-2,4 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Original Packaging Rolle mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes