170362-3 | AMP

Receptacle, 0.3-0.89 mm², AWG 22-18, crimp connection, 170362-3

Order No.: 34P9676
EAN: 4099889636116
MPN:
170362-3
170362-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 5 Days: 32,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1,332.80 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.3332 €
8000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 170362-3, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 7 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 -0.89 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.4 mm, 3.4 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 22-18
Isolationsdurchmesser 1,5-2,4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche Steckbereich vergoldet
Leiterquerschnitt 0,3-0,89 mm²
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes