170363-1 | AMP
Pin contact, 0.12-0.35 mm², AWG 26-22, crimp connection, tin-plated, 170363-1
Unit Price (€ / pc.)
0.3570 € *
Available: 5,326 pcs.
Next delivery: 4,800 pcs. on 2025-06-25
Available in 5 Days: 366,497 pcs.
Leadtime: 19 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.2796 €
50 pcs.
0.1333 €
100 pcs.
0.1214 €
500 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in male crimp contact, type 0-017.
Made of CuZn special alloy, tinned.
Technical attributes (type, conductor cross-section): 0-0170363-1, 0.12 to 0.35 mm², tinned
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,12-0,35 mm² | |
AWG cross-section | AWG 26-22 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,19-1,75 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |