170363-3 | AMP
Pin contact, 0.12-0.35 mm², AWG 26-22, crimp connection, gold-plated, 170363-3
Unit Price (€ / pc.)
1.0829 € *
Available: 1,105 pcs.
Available in 5 Days: 9 pcs.
Leadtime: 21 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
50 pcs.
0.9282 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in male crimp contact, type 0-017.
Made of CuZn special alloy, tinned.
Technical attributes (type, conductor cross-section): 0-0170363-3, 0.12 to 0.35 mm², gold-plated
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,12-0,35 mm² | |
AWG cross-section | AWG 26-22 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | vergoldet | |
contact surface | vergoldet | |
Contact surface Connection range | vergoldet | |
Insulation diameter | 1,19-1,75 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |