170364-1 | AMP
Pin contact, 0.3-0.89 mm², AWG 22-18, crimp connection, tin-plated, 170364-1
Unit Price (€ / pc.)
0.1737 € *
Available: 1,418 pcs.
Leadtime: 3 Weeks **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1737 €
100 pcs.
0.1535 €
500 pcs.
0.1226 €
1000 pcs.
0.0952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in male crimp contact, type 0-017.
Made of CuZn special alloy, tinned.
Technical attributes (type, conductor cross-section): 0-0170364-1, 0.35 to 0.89 mm², tinned
Technical specifications
Version | Stiftkontakt | |
Cable cross-section | 0,3-0,89 mm² | |
AWG cross-section | AWG 22-18 | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface mating area | verzinnt | |
contact surface | verzinnt | |
Contact surface Connection range | verzinnt | |
Insulation diameter | 1,5-3,4 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |