170364-4 | AMP

Pin contact, 0.3-0.89 mm², AWG 22-18, crimp connection, 170364-4

Order No.: 34P9674
EAN: 4099889636093
MPN:
170364-4
170364-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Available in 5 Days: 22,698 pcs.
Leadtime: 18 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2011 €

Power contact, 170364-4, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Insulation Resistance: 1000, Contact Shape & Form: Round, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Pin, Contact Retention Within Housing: With, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 -0.89 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.4 mm, 3.4 mm, Overall Length: 17 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 22-18
Isolationsdurchmesser 1,5-3,4 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,3-0,89 mm²
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes