170366-4 | AMP

Receptacle, 0.3-0.89 mm², AWG 22-18, crimp connection, 170366-4

Order No.: 34P9678
EAN: 4099889636130
MPN:
170366-4
170366-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 5 Days: 23,835 pcs.
Leadtime: 15 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2785 €
100 pcs.
0.2451 €
250 pcs.
0.2166 €
500 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 170366-4, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 22 - 18 AWG, Wire Size: 0.3 - 0.89 mm², Accepts Wire Insulation Diameter Range: 1.5 - 2.4 mm, 3.4 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-18
Insulation diameter 1,5-3,4 mm
Contact connection Crimpanschluss
Contact material Phosphorbronze
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,3-0,89 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes