170429-1 | AMP
Pin contact, 0.518-1.31 mm², AWG 26-20, crimp connection, 170429-1
Pin contact, 170429-1, AMP
Connector System: Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.09 - 1.91 mm, Wire Size: 20 - 26 AWG, Wire Size: 0.518 - 1.31 mm², Operating Temperature Range: -20 - 95 °C.
Version | pin contact | |
AWG cross-section | AWG 26-20 | |
Insulation diameter | 1.09-1.91 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.518-1.31 mm² |
Country of origin | IN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |