170430-1 | AMP

Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 170430-1

Order No.: 37P1164
EAN: 4099889648430
MPN:
170430-1
AMP
170430-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1428 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1428 €

Wire-to-board connector contact, 170430-1, AMP

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 2 A, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1 - 1.4 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.15 mm², Operating Temperature Range: -20 - 95 °C.

Technical specifications
Version pin contact
AWG cross-section AWG 30-26
Insulation diameter 1-1.4 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.05-0.15 mm²
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes