171633-1 | AMP
Tab, 1.25-3.37 mm², AWG 16-12, crimp connection, tin-plated, 171633-1
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2356 €
10 pcs.
0.2154 €
100 pcs.
0.1940 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat connector, 171633-1, TE Connectivity
Sealable: Yes, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 6.3 mm, Mating Tab Thickness: 0.8 mm, Termination Method: Crimp, Wire Size: 1.25 - 3.37 mm², Wire Size Search: 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², 3 mm², Wire Insulation Diameter: 4.1 - 5.5 mm, Operating Temperature Range: -30 - 105 °C.
Technical specifications
Version | tab | |
AWG cross-section | AWG 16-12 | |
Insulation diameter | 4.1-5.5 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
contact surface | tin-plated | |
Cable cross-section | 1.25-3.37 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |