171639-1 | AMP

Receptacle, 0.5-1.3 mm², AWG 20-16, crimp connection, tin-plated, 171639-1

Order No.: 34P9644
EAN: 4099889635850
MPN:
171639-1
171639-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2047 € *
Available: 1,302 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 23 Weeks **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2047 €
50 pcs.
0.1833 €
200 pcs.
0.1618 €
500 pcs.
0.1357 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 171639-1, AMP

Power Contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Operating Voltage: 600 VDC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 7 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.3 mm², Accepts Wire Insulation Diameter Range: 2 - 3.2 mm, 2.4 mm, Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version Buchsenkontakt
Cable cross-section 0,5-1,3 mm²
AWG cross-section AWG 20-16
Contact connection Crimpanschluss
Contact material Messing
Contact surface mating area verzinnt
contact surface verzinnt
Contact surface Connection range verzinnt
Insulation diameter 2-3,2 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes