172773-4 | AMP

Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, tin-plated, 172773-4

Order No.: 36P2083
EAN: 4099889643237
MPN:
172773-4
AMP
172773-4 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1249 € *
Available: 0 pcs.
Available in 5 Days: 38,500 pcs.
Leadtime: 22 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
3500 pcs.
0.1249 €
7000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 172773-4, AMP

Receptacle Style: 180°, Sealable: No, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Automotive terminal Interface Plating: Tin (Sn), Contact Termination Area Plating Material: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 2 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2.1 - 3.4 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-14
Insulation diameter 2.1-3.4 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-2.0 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes