172781-3 | AMP

Pin contact, 0.05-0.15 mm², AWG 30-26, crimp connection, 172781-3

Order No.: 34P6275
EAN: 4099889634013
MPN:
172781-3
Series: AMP-IN
172781-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0178 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
2,677.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150000 pcs.
0.0178 €

Wire-to-board connector contact, 172781-3, AMP

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Insulation Resistance: 1000 MΩ, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 2 A, 2.5 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.1 - 1.8 mm, Wire Size: 30 - 26 AWG, Wire Size: 0.05 - 0.15 mm², Operating Temperature Range: -40 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 30-26
Isolationsdurchmesser 1,1-1,8 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,05-0,15 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes