172782-7 | AMP
Pin contact, 0.12-0.4 mm², AWG 26-22, crimp connection, tin-plated, 172782-7
Unit Price (€ / pc.)
0.0345 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Wire-to-board connector contact, 172782-7, AMP
Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Insulation Resistance: 1000 MΩ, Contact Base Material: Brass, Contact Type: Pin, Contact Mating Area Plating Material: Post Tin, Contact Current Rating (Max): 2.5 A,4 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.4 - 1.5 mm, Wire Size: 26 - 22 AWG, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -40 - 105 °C.
Technical specifications
Ausführung | Stiftkontakt | |
Leiterquerschnitt | 0,12-0,4 mm² | |
AWG-Leiterquerschnitt | AWG 26-22 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Kontaktoberfläche Steckbereich | verzinnt | |
Kontaktoberfläche | verzinnt | |
Kontaktoberfläche Anschlussbereich | verzinnt | |
Isolationsdurchmesser | 1,4-1,5 mm |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |