1734193-1 | AMP

Receptacle, 0.03-0.08 mm², AWG 32-28, crimp connection, 1734193-1

Order No.: 37P1071
EAN: 4099889648348
MPN:
1734193-1
AMP
1734193-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Available in 5 Days: 480,000 pcs.
Leadtime: 11 Weeks **
Total Price:
0.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1047 €

Wire-to-board connector contact, 1734193-1, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Insulation Resistance: 100 MΩ, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): .8 A,1 A, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 1.25 mm, Wire Size: 32 - 28 AWG, Wire Size: 0.03 - 0.08 mm², Operating Temperature Range: -40 - 80 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 32-28
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.03-0.08 mm²
Logistics
Country of origin TH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes