173681-2 | AMP

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, gold-plated, 173681-2

Order No.: 36P1754
EAN: 4099889642407
MPN:
173681-2
Series: Multilock
AMP
173681-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2559 €

Contacts for motor vehicles, 173681-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², Wire Size Search: 19 AWG, 20 AWG, 21 AWG, Wire Insulation Diameter: 1.8 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 22-20
Isolationsdurchmesser 1,8-2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,3-0,5 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes