1738011-1 | AMP
Pin contact, AWG 24-20, crimp connection, 1738011-1
Order No.: 34P1706
EAN: 4099889633306
MPN:
1738011-1
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Available in 5 Days: 1,315 pcs.
Leadtime: 18 Weeks **
Total Price:
198.79 € *
Price list
Quantity
Price per unit*
65 pcs.
3.0583 €
200 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 1738011-1, AMP
Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Printed Circuit Board, Operating Voltage: 440 VAC, Operating Voltage: 279.84 VDC, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 7.5 A, Contact Type: Pin, Contact Retention Within Housing: With, Mating Pin Diameter: 1.04 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 24 - 20 AWG, Operating Temperature Range: -65 - 125 °C.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1,8 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |