1738013-1 | AMP
Pin contact, AWG 20-16, crimp connection, 1738013-1
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Available in 5 Days: 1,256 pcs.
Leadtime: 19 Weeks **
Total Price:
205.39 € *
Price list
Quantity
Price per unit*
20 pcs.
10.2697 €
50 pcs.
10.0912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1738013-1, AMP
Power contact, Contact, 440 VAC, 279.84 VDC, Gold, 20-16 AWG Wire size, Printed circuit board, Crimp, Signal, Pin.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |