1738017-1 | AMP
Pin contact, AWG 14-12, crimp connection, 1738017-1
Unit Price (€ / pc.)
16.2792 € *
Available: 0 pcs.
Available in 5 Days: 310 pcs.
Leadtime: 43 Weeks **
Total Price:
244.19 € *
Price list
Quantity
Price per unit*
15 pcs.
16.2792 €
35 pcs.
15.9817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1738017-1, AMP
Power contact, Contact, 440 VAC, 279.84 VDC, Gold, 14-12 AWG Wire size, Printed circuit board, Crimp, Signal, Pin.
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 14-12 | |
Insulation diameter | 3,4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
Contact surface Connection range | vergoldet | |
Contact surface mating area | vergoldet |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |