1747498-2 | AMP

Receptacle, 2.08-3.62 mm², AWG 14-12, crimp connection, 1747498-2

Order No.: 38P7325
EAN: 4099889651898
MPN:
1747498-2
Series: DYNAMIC
AMP
1747498-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 5 Days: 749 pcs.
Leadtime: 35 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
55 pcs.
1.7493 €
300 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1747498-2, TE Connectivity

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 24 A, Wire Size: 14 - 12 AWG, Wire Size: 2.08 - 3.62 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 14-12
Insulation diameter 2.9-4.1 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Cable cross-section 2.08-3.62 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes