175062-1 | AMP

Receptacle, 0.3-0.5 mm², AWG 22-20, crimp connection, tin-plated, 175062-1

Order No.: 36P1756
EAN: 4099889642414
MPN:
175062-1
Series: Multilock
175062-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 165 pcs.
Available in 5 Days: 8,425 pcs.
Leadtime: 29 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2892 €
50 pcs.
0.2547 €
100 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 175062-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 1 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 22 - 20 AWG, Wire Size: 0.3 - 0.5 mm², Wire Size Search: 0.3 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, Wire Insulation Diameter: 1.4 - 2 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-20
Insulation diameter 1,4-2 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
Contact surface Connection range verzinnt
contact surface verzinnt
Cable cross-section 0,3-0,5 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes