175087-1 | AMP

Tab, 0.5-1.25 mm², AWG 20-16, crimp connection, tin-plated, 175087-1

Order No.: 35P9302
EAN: 4099889640540
MPN:
175087-1
Series: Econseal
AMP
175087-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1702 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.1702 €

Contacts for motor vehicles, 175087-1, AMP

Sealable: Yes, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Automotive terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 4.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 2 - 2.7 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 20-16
Insulation diameter 2-2.7 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.25 mm²
Logistics
Country of origin TH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes