175095-1 | AMP

Receptacle, 0.5-1.25 mm², AWG 20-16, crimp connection, tin-plated, 175095-1

Order No.: 36P1790
EAN: 4099889642698
MPN:
175095-1
Series: Multilock
AMP
175095-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.1547 €
8000 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contacts for motor vehicles, 175095-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.2 - 1.9 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-16
Isolationsdurchmesser 1,2-1,9 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche verzinnt
Leiterquerschnitt 0,5-1,25 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes