175104-2 | AMP

Receptacle, 0.5-1.25 mm², AWG 20-16, crimp connection, gold-plated, 175104-2

Order No.: 36P1833
EAN: 4099889642995
MPN:
175104-2
Series: Multilock
AMP
175104-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
0.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24000 pcs.
0.5712 €

Contacts for motor vehicles, 175104-2, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 2 - 2.6 mm.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 20-16
Isolationsdurchmesser 2-2,6 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Phosphorbronze
Kontaktoberfläche Anschlussbereich vergoldet
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,5-1,25 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes