175151-2 | AMP

Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, 175151-2

Order No.: 34P6073
EAN: 4099889633788
MPN:
175151-2
175151-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 22 Weeks **
Total Price:
333.20 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0333 €
15000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 175151-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: With, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.35 mm², Accepts Wire Insulation Diameter Range: 1.2 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 26-22
Insulation diameter 1,2-2 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,12-0,35 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes