175153-2 | AMP

Pin contact, 0.12-0.35 mm², AWG 26-22, crimp connection, 175153-2

Order No.: 34P6079
EAN: 4099889633849
MPN:
175153-2
175153-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Available in 5 Days: 6,200 pcs.
Leadtime: 15 Weeks **
Total Price:
1,820.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1012 €

Power contact, 175153-2, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.35 mm², Accepts Wire Insulation Diameter Range: 1.2 - 2 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 26-22
Isolationsdurchmesser 1,2-2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,12-0,35 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes