175154-2 | AMP

Pin contact, 0.5-1.42 mm², AWG 20-16, crimp connection, 175154-2

Order No.: 34P6080
EAN: 4099889633856
MPN:
175154-2
175154-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 5 Days: 14,000 pcs.
Leadtime: 21 Weeks **
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0857 €
6000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 175154-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Tab, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Accepts Wire Insulation Diameter Range: 1.7 - 3.3 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 20-16
Isolationsdurchmesser 1,7-3,3 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,5-1,42 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes