175155-1 | AMP

Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, 175155-1

Order No.: 34P6081
EAN: 4099889633863
MPN:
175155-1
175155-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
642.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.0357 €

Power contact, 175155-1, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Insulation Resistance: 1000, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 26 - 22 AWG, Wire Size: 0.12 -0.35 mm², Accepts Wire Insulation Diameter Range: 1.2 - 2 mm, Operating Temperature Range: -30 - 105 °C. For Use With: Plug Housing.

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 26-22
Isolationsdurchmesser 1,2-2 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche Anschlussbereich verzinnt
Kontaktoberfläche Steckbereich verzinnt
Leiterquerschnitt 0,12-0,35 mm²
Logistics
Ursprungsland TH
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes