175156-2 | AMP

Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, 175156-2

Order No.: 34P6078
EAN: 4099889633832
MPN:
175156-2
175156-2 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Available in 5 Days: 41,601 pcs.
Leadtime: 14 Weeks **
Total Price:
228.48 € *
Price list
Quantity
Price per unit*
4000 pcs.
0.0571 €
18000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 175156-2, AMP

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 50 VAC, 300 VAC, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 12 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Tab Width: 1.2 mm, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Accepts Wire Insulation Diameter Range: 1.7 - 3.3 mm, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20-16
Insulation diameter 1,7-3,3 mm
Contact connection Crimpanschluss
Contact material Messing
Contact surface Connection range verzinnt
Contact surface mating area verzinnt
Cable cross-section 0,5-1,42 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes