175217-3 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, 175217-3

Order No.: 38P7300
EAN: 4099889651874
MPN:
175217-3
Series: DYNAMIC
AMP
175217-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 11,210 pcs.
Leadtime: 31 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5712 €
900 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 175217-3, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 1.2-2.6 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes