175218-3 | AMP

Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, 175218-3

Order No.: 38P7295
EAN: 4099889651829
MPN:
175218-3
Series: DYNAMIC
AMP
175218-3 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 33 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5474 €
950 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 175218-3, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-16
Insulation diameter 1.8-2.8 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area gold-plated
Cable cross-section 0.5-1.42 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes