175284-5 | AMP
Pin contact, 0.08-0.24 mm², AWG 28-24, crimp connection, 175284-5
Order No.: 38P7173
EAN: 4099889651737
MPN:
175284-5
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Leadtime: On Request **
Wire-to-board connector contact, 175284-5, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Tab, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | tab | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0.8-1.4 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.08-0.24 mm² |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |