175285-5 | AMP

Pin contact, 0.2-0.6 mm², AWG 24-20, crimp connection, 175285-5

Order No.: 38P6991
EAN: 4099889651263
MPN:
175285-5
Series: DYNAMIC
AMP
175285-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7000 pcs.
0.3332 €

Wire-to-board connector contact, 175285-5, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Tab, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 24-20
Insulation diameter 1.2-2.6 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Cable cross-section 0.2-0.6 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes