175287-5 | AMP

Tab, 0.08-0.24 mm², AWG 28-24, crimp connection, 175287-5

Order No.: 38P7162
EAN: 4099889651645
MPN:
175287-5
Series: DYNAMIC
AMP
175287-5 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Available: 0 pcs.
Available in 5 Days: 1,700 pcs.
Leadtime: 30 Weeks **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2785 €
1900 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 175287-5, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Tab, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 28 - 24 AWG, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 28-24
Insulation diameter 0.8-1.4 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
Cable cross-section 0.08-0.24 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes