176759-1 | AMP
Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, 176759-1
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 17 Weeks **
Total Price:
636.65 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1273 €
10000 pcs.
0.1202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 176759-1, AMP
Connector contact, Socket, Tin, 250 VAC, Locking lance contact retention, Discrete wire, 26-22 AWG Wire size.
Technical specifications
Version | Buchse | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 0,9-2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Messing | |
Contact surface Connection range | verzinnt | |
Contact surface mating area | verzinnt | |
Cable cross-section | 0,12-0,35 mm² |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |