176846-1 | AMP
Receptacle, 0.12-0.35 mm², AWG 26-22, crimp connection, 176846-1
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 17 Weeks **
Power contact, 176846-1, AMP
Connector contact, Socket, Tin, Pre-Tin, 250 VAC, Locking lance contact retention, Discrete wire, 26-22 AWG Wire size.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 0.9-2 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.12-0.35 mm² |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |